Carbon film resistor 270 kΩ Axial lead 0207 0.25 W 5 % 1 pc(s)

  • Item no.: 403547
  • Manufacturer no.: 403547
  • EAN: 2050000095382

Carbon resistor 0.25 W 5% 270K size 0207

  • Item no.: 403547
  • Manufacturer no.: 403547
  • EAN: 2050000095382

Carbon resistor 0.25 W 5% 270K size 0207

Type Axial lead
Type 0207
Resistance 270 kΩ
Power rating 0.25 W
Tolerance ± 5 %
Content 1 pc(s)
Type 403547
Type wired axially
Design type Carbon film
Category Fixed resistor
Load capacity 0.25 W
Product type Carbon film resistor

Technical data

Type Axial lead
Type 0207
Resistance 270 kΩ
Power rating 0.25 W
Tolerance ± 5 %
Content 1 pc(s)
Type 403547
Type wired axially
Design type Carbon film
Category Fixed resistor

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Carbon Film Resistors