Carbon film resistor 3.3 kΩ Axial lead 0204 0.1 W 5 % 1 pc(s)
- Item no.: 400319
- Manufacturer no.: 400319
- EAN: 2050000092701
Carbon resistor 0.1 W 5% 3K3 size 0204
- Warranty: 24 months
- Item no.: 400319
- Manufacturer no.: 400319
- EAN: 2050000092701
Carbon resistor 0.1 W 5% 3K3 size 0204
- Warranty: 24 months
Technical data
Type | Axial lead |
---|---|
Type | 0204 |
Resistance | 3.3 kΩ |
Power rating | 0.1 W |
Tolerance ± | 5 % |
Content | 1 pc(s) |
RoHS-compliant | Yes |
Type | 400319 |
Type | wired axially |
Design type | Carbon film |
Category | Fixed resistor |
---|---|
Load capacity | 0.1 W |
Product type | Carbon film resistor |
Documents & Downloads
1/10 watt carbon film resistor
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Carbon Film Resistors