Carbon film resistor 820 kΩ Axial lead 0207 0.25 W 5 % 100 pc(s)
- Item no.: 404390
- Manufacturer no.: 404390
- EAN: 4016138404395
High-quality design with excellent long-term stability. Alkali-free ceramic body with pure carbon film guarantees narrow tolerances ranges, epoxy insulation with IEC colour coding.
- Warranty: 24 months
- Item no.: 404390
- Manufacturer no.: 404390
- EAN: 4016138404395
High-quality design with excellent long-term stability. Alkali-free ceramic body with pure carbon film guarantees narrow tolerances ranges, epoxy insulation with IEC colour coding.
- Warranty: 24 months
Technical data
Type | Axial lead |
---|---|
Type | 0207 |
Resistance | 820 kΩ |
Power rating | 0.25 W |
Tolerance ± | 5 % |
Length | 6.4 mm |
(Ø) | 2.4 mm |
Content | 100 pc(s) |
Dim | (Ø x L) 2.4 mm x 6.4 mm |
RoHS-compliant | Yes |
Type | 404390 |
---|---|
Type | wired axially |
Design type | Carbon film |
Category | Fixed resistor |
Load capacity | W W |
Product type | Carbon film resistor |
Documents & Downloads
1/4 W carbon film resistors 5%, pack of 100
High-quality design with excellent long-term stability. Alkali-free ceramic body with pure carbon film guarantees narrow tolerances ranges, epoxy insulation with IEC colour coding.
Highlights & Details
- Content 100 pcs.
- Warranty: 24 months
Comments
Body dimensions for values 1 to 8.2 Ω (Ø x L) 3 x 9 mm. One pack contains 100 resistors of one value.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Carbon Film Resistors