Carrera RC Police Quadcopter RtF Beginner

  • Item no.: 1576821
  • Manufacturer no.: 370503014
  • EAN: 9003150030140

No one can escape, because the police takes off!The Quadrocopter policy with its stylish blue and red blinking lights waiting for its use in the air. Up to 7 minutes scramble it the criminals before a short country break of 70 minutes insertsThis tex…

  • Item no.: 1576821
  • Manufacturer no.: 370503014
  • EAN: 9003150030140

No one can escape, because the police takes off!The Quadrocopter policy with its stylish blue and red blinking lights waiting for its use in the air. Up to 7 minutes scramble it the criminals before a short country break of 70 minutes insertsThis tex…

Model type RtF
Flight duration 7 min
Charging time 60 min
Main rotor Ø 57 mm
Weight 60 g
Battery 1S LiPo / 380 mAh
Length 182 mm
Width 171 mm
Features Flips , Headless mode
Use Beginner
Product type Quadcopter

Technical data

Model type RtF
Flight duration 7 min
Charging time 60 min
Main rotor Ø 57 mm
Weight 60 g
Battery 1S LiPo / 380 mAh
Length 182 mm
Width 171 mm
Features Flips , Headless mode
Use Beginner

Frequently bought together

Similar products

See and discover other items from category Drones (Beginners)