Carson RC Sport Nano Rapscallion RC model speedboat 100% RtR 135 mm

  • Item no.: 1413891
  • Manufacturer no.: 500108016
  • EAN: 4005299180163

RC Mini Boot for deep-sea captainsThis manoeuvrable CARSON Mini RC Boat NANO RAPSCALLION is 100% fully equipped and can directly after a short charging time for the first time. The mini boot is controlled by 40 MHz 2-channel remote control, which can…

  • Item no.: 1413891
  • Manufacturer no.: 500108016
  • EAN: 4005299180163

RC Mini Boot for deep-sea captainsThis manoeuvrable CARSON Mini RC Boat NANO RAPSCALLION is 100% fully equipped and can directly after a short charging time for the first time. The mini boot is controlled by 40 MHz 2-channel remote control, which can…

Length 135 mm
Battery life 10 min
Manufacturer part # 500108016
Type Nano Rapscallion
Charging time 1 h
Model type 100% RtR
Age category 14 years and over
Transmission frequency 40 MHz
Product type RC model speedboat

Technical data

Length 135 mm
Battery life 10 min
Manufacturer part # 500108016
Type Nano Rapscallion
Charging time 1 h
Model type 100% RtR
Age category 14 years and over
Transmission frequency 40 MHz
Product type RC model speedboat

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Remote Controlled Ships