cartrend 80320 Portable cleaner 9 bar Cold water
Multifunctional mobile cleaning station on the go Many application areas e.g .: car, camping, pet, garden, etc. Low water and electricity consumption Large water tank with 15 liters Simple and intuitive operation Small dimensions and low weight …
- Warranty: 24 months
- Manufacturer: cartrend
Multifunctional mobile cleaning station on the go Many application areas e.g .: car, camping, pet, garden, etc. Low water and electricity consumption Large water tank with 15 liters Simple and intuitive operation Small dimensions and low weight …
- Warranty: 24 months
- Manufacturer: cartrend
Technical data
- Pressure: 3up to 9 bar (up to130.5 PSI) 43,50
- 15 l water tank
- 6 m hose
- 3 m connection cable
- 60 W
Cleaning system | Cold water |
---|---|
Nozzle type | Brush , Jet nozzle |
Device type (fixed/mobile) | mobile |
Operating type | Mains |
Operating voltage | 12 V DC / 6 A |
Max. cable length | 3 m |
Hose length | 6 m |
Weight | 5 kg |
Dim | (L x W x H) 41.5 x 23.5 x 37.5 cm |
Length | 41.5 cm |
Width | 23.5 cm |
---|---|
Height | 37.5 cm |
Operating pressure (max.) | 9 bar |
Product type | Portable cleaner |
Documents & Downloads
Mobile cleaning station
Multifunctional mobile cleaning station on the go
Many application areas e.g .: car, camping, pet, garden, etc.
Low water and electricity consumption
Large water tank with 15 liters
Simple and intuitive operation
Small dimensions and low weight
Flexible wheels for easy application
PVC hose with 6 m and vehicle power cable with 3 m
Accessories: spray gun, nozzle head, brush head, shower head
Technical data: 12 V, 4.5 A - 7 A, 60 W (max.)
Highlights & Details
- Multi-functional reinigungr for traveling
- Many areas of application
- Can be used as a garden shower
- Low water and electricity consumption
- Large Water tank with 15 liters
Facts
- Working pressure from 43.5 to 130.5 psi (3-9 bar)
Delivery
- Incl. Spray Gun
- Nozzle head
- Brush head
- The shower head.
- Warranty: 24 months
- Manufacturer: cartrend
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Pressure Washers