CAT AC Charger 330416 USB charger Max. output current 3400 mA 2 x USB

  • Item no.: 2126800
  • Manufacturer no.: 330416
  • EAN: 4038338050837

Reliable and powerful USB charger with 2 USB ports.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: CAT
  • Item no.: 2126800
  • Manufacturer no.: 330416
  • EAN: 4038338050837

Reliable and powerful USB charger with 2 USB ports.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: CAT
Output voltage 5 V
Input voltage 100 - 240 V
Type AC Charger
Colour Black
Inputs Europlug
Input voltage 100 V AC , 240 V AC
Max. output current 3400 mA
No. of outputs 2 x
Outputs USB
Product type USB charger

Technical data

Output voltage 5 V
Input voltage 100 - 240 V
Type AC Charger
Colour Black
Inputs Europlug
Input voltage 100 V AC , 240 V AC
Max. output current 3400 mA
No. of outputs 2 x
Outputs USB
Product type USB charger

Frequently bought together

Similar products

See and discover other items from category USB Chargers