CAT Car Charger 330403 USB charger Max. output current 3400 mA 2 x USB

  • Item no.: 2126799
  • Manufacturer no.: 330403
  • EAN: 4038338052190

Reliable and powerful USB charger with 2 USB ports.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: CAT
  • Item no.: 2126799
  • Manufacturer no.: 330403
  • EAN: 4038338052190

Reliable and powerful USB charger with 2 USB ports.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: CAT
Output voltage 5 V
Type Car Charger
Colour Black
Inputs Cigarette lighter plug
Input voltage 12 V DC
Max. output current 3400 mA
No. of outputs 2 x
Outputs USB
Product type USB charger

Technical data

Output voltage 5 V
Type Car Charger
Colour Black
Inputs Cigarette lighter plug
Input voltage 12 V DC
Max. output current 3400 mA
No. of outputs 2 x
Outputs USB
Product type USB charger

Frequently bought together

Similar products

See and discover other items from category USB Chargers