CAT CT2115 Focus-Tactical LED (monochrome) Torch rechargeable 1200 lm 20 h 347 g
High-quality, high-performance LED torch for daily use.The extremely robust and handy aluminum housing, with optimum balance and handiness. The light beam is focusable and can be dimmed. Thus, you can adapt optimally to the the light cone. Simple ope…
- Warranty: 24 months
- Manufacturer: CAT
High-quality, high-performance LED torch for daily use.The extremely robust and handy aluminum housing, with optimum balance and handiness. The light beam is focusable and can be dimmed. Thus, you can adapt optimally to the the light cone. Simple ope…
- Warranty: 24 months
- Manufacturer: CAT
Technical data
- Li-ion battery 26650 (incl.)
- Charging time of approximately 8 h
Colour | Black |
---|---|
Weight | 347 g |
Technology | Li-ion |
Dim | (Ø x L) 44 mm x 190 mm |
(Ø) | 44 mm |
Length | 190 mm |
No. of bulbs | 1 |
Bulb type | LED (monochrome) |
Material | Aluminium |
Power supply (LOV) | rechargeable |
Illumination range (high) | 300 m |
---|---|
Light duration (max.) | 20 h |
Light duration (high) | 2.5 h |
Light duration (low) | 20 h |
Luminous flux (high) | 1200 lm |
Luminous flux (low) | 80 lm |
Battery type | 26650 |
Waterproof | No |
Product type | Torch |
Documents & Downloads
LED TorchCT2115 Focus-Tactical
High-quality, high-performance LED torch for daily use.
The extremely robust and handy aluminum housing, with optimum balance and handiness. The light beam is focusable and can be dimmed. Thus, you can adapt optimally to the the light cone.
Simple operation via the lateral switch.
This text is machine translated.
Highlights & Details
- 2 light intensity levels
- Adjustable focus
- With Power Bank Function
- Protected USB charging socket
- Battery-charging display
- This text is machine translated.
Facts
- 2 light intensity levels
- Adjustable focus
- Cree LED installed
- Dimmable
- Shockproof
- Splashproof
- Case tested from 1 m height
- Handy and robust aluminum case
- Anti-roll design
- Lateral Switch
Delivery
- CT 2115
- Rechargeable battery
- Wrist strap
- USB charging cable
- User manual.
- Warranty: 24 months
- Manufacturer: CAT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches