CAT CT2505 Focus-Tactical LED (monochrome) Torch rechargeable 550 lm 28 h 209 g

  • Item no.: 1891935
  • Manufacturer no.: 8513104000
  • EAN: 5420071505993

High-quality, high-performance LED torch for daily use.The extremely robust and handy aluminum housing, with optimum balance and handiness. The light beam is focusable and can be dimmed. Thus, you can adapt optimally to the the light cone. Simple ope…

  • Warranty: 24 months
  • Manufacturer: CAT
  • Item no.: 1891935
  • Manufacturer no.: 8513104000
  • EAN: 5420071505993

High-quality, high-performance LED torch for daily use.The extremely robust and handy aluminum housing, with optimum balance and handiness. The light beam is focusable and can be dimmed. Thus, you can adapt optimally to the the light cone. Simple ope…

  • Warranty: 24 months
  • Manufacturer: CAT
  • Li-ion battery 18650, 2200 mAh (included).
  • Charging time of approximately 4 h
Colour Black
Weight 209 g
Technology Li-ion
Dim (Ø x L) 38 mm x 159 mm
(Ø) 38 mm
Length 159 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) rechargeable
Illumination range (high) 120 m
Light duration (max.) 28 h
Light duration (high) 2 h
Light duration (low) 28 h
Luminous flux (high) 550 lm
Luminous flux (low) 275 lm
Battery type 18650
Waterproof No
Product type Torch

Technical data

  • Li-ion battery 18650, 2200 mAh (included).
  • Charging time of approximately 4 h
Colour Black
Weight 209 g
Technology Li-ion
Dim (Ø x L) 38 mm x 159 mm
(Ø) 38 mm
Length 159 mm
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) rechargeable

Frequently bought together

Similar products

See and discover other items from category Torches