CAT CT3410 Dual Beam LED (monochrome) Torch battery-powered 275 lm 190 g

  • Item no.: 1526038
  • Manufacturer no.: 330048
  • EAN: 5420071504323

Compact, lightweight and flexible illumination!The dual-beam CT 3410 can be used as a normal flashlight or as a surface light e.g. during repairs. Robust and handy aluminum casing with clip and in addition, in the end cap a magnet is installed.This t…

  • Warranty: 24 months
  • Manufacturer: CAT
  • Item no.: 1526038
  • Manufacturer no.: 330048
  • EAN: 5420071504323

Compact, lightweight and flexible illumination!The dual-beam CT 3410 can be used as a normal flashlight or as a surface light e.g. during repairs. Robust and handy aluminum casing with clip and in addition, in the end cap a magnet is installed.This t…

  • Warranty: 24 months
  • Manufacturer: CAT
  • Flat light: 200 lm
Colour Black , Yellow
Weight 190 g
(Ø) 31 mm
Length 114 mm
No. of bulbs 6
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 160 m
Luminous flux (high) 275 lm
Operating voltage 4.5 V
Waterproof No
Product type Torch

Technical data

  • Flat light: 200 lm
Colour Black , Yellow
Weight 190 g
(Ø) 31 mm
Length 114 mm
No. of bulbs 6
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 160 m
Luminous flux (high) 275 lm

Frequently bought together

Similar products

See and discover other items from category Torches