CAT CT4120 Multi-Function LED (monochrome) Headlamp battery-powered 250 lm 5 h 330068
The CT 4120 is a headlamp for a variety of applications.You can choose between spot, flood and Rot-Licht. This makes the spot light for normal operation. The flood light is generated by means of a COB LED lights and wide-scale your working area. The …
- Warranty: 24 months
- Manufacturer: CAT
The CT 4120 is a headlamp for a variety of applications.You can choose between spot, flood and Rot-Licht. This makes the spot light for normal operation. The flood light is generated by means of a COB LED lights and wide-scale your working area. The …
- Warranty: 24 months
- Manufacturer: CAT
Technical data
Batteries | 3 x AAA batteries (included) |
---|---|
Colour | Black |
Weight | 130 g |
No. of bulbs | 4 |
Bulb type | LED (monochrome) |
Material | ABS plastic , Fabric |
Power supply (LOV) | battery-powered |
Illumination range (high) | 40 m |
Illumination range (low) | 12 m |
Light duration (max.) | 5 h |
Light duration (high) | 2 h |
---|---|
Light duration (low) | 5 h |
Luminous flux (high) | 250 lm |
Luminous flux (low) | 120 lm |
Waterproof | No |
Product type | Headlamp |
Documents & Downloads
LED headlamp
The CT 4120 is a headlamp for a variety of applications.
You can choose between spot, flood and Rot-Licht. This makes the spot light for normal operation. The flood light is generated by means of a COB LED lights and wide-scale your working area. The red COB LED is the best choice for the night, because that is the night vision of the eye not yet impaired and it is on the distance is not to discover. The red safety lamp on the back, bright or flashing can be set, thus you are, for example, while jogging of other road users. With the adjustable head band is the lamp can be optimally adjusted and comfortable to wear.
This text is machine translated.
Highlights & Details
- Flood-Spot and red light
- Red safety lamp on the rear side with blinking function
- Robust and comfortable to wear
Facts
- 3-stage switch (main light, flood light, red flood light)
- Flood light via COB LED
- Spot light.
- Red light
- Red safety lamp on the rear side with blinking function
- Adjustable focus
- Lamp head can be rotated
- Fallgeteste from 1 m height
- Adjustable headband and comfortable
- Splashproof
Delivery
- CT 4120
- Batteries
- User manual.
- Warranty: 24 months
- Manufacturer: CAT
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Headlamps