CAT CT4200 Focusing LED (monochrome) Headlamp battery-powered 220 lm 7 h 330014

  • Item no.: 1406349
  • Manufacturer no.: 330014
  • EAN: 5420071503524

The CT4200 is a headlamp for everyday use.You can choose between two light modes and flash light can be chosen. Easy to use and fast focussing of the light cone. The adjustable head band can be easily adjusted and comfortable to wear. Perfect for wor…

  • Warranty: 24 months
  • Manufacturer: CAT
  • Item no.: 1406349
  • Manufacturer no.: 330014
  • EAN: 5420071503524

The CT4200 is a headlamp for everyday use.You can choose between two light modes and flash light can be chosen. Easy to use and fast focussing of the light cone. The adjustable head band can be easily adjusted and comfortable to wear. Perfect for wor…

  • Warranty: 24 months
  • Manufacturer: CAT
Batteries 3 x AAA batteries (included)
Colour Black
Weight 250 g
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium , Fabric
Power supply (LOV) battery-powered
Illumination range (high) 120 m
Light duration (max.) 7 h
Luminous flux (high) 220 lm
Waterproof No
Product type Headlamp

Technical data

Batteries 3 x AAA batteries (included)
Colour Black
Weight 250 g
No. of bulbs 1
Bulb type LED (monochrome)
Material Aluminium , Fabric
Power supply (LOV) battery-powered
Illumination range (high) 120 m
Light duration (max.) 7 h
Luminous flux (high) 220 lm

Frequently bought together

Similar products

See and discover other items from category Headlamps