CAT CT4305 Focusing LED (monochrome) Headlamp rechargeable 800 lm 8 h 330098

  • Item no.: 2126814
  • Manufacturer no.: 330098
  • EAN: 5420071506082

The CT 4305 is a rechargeable head torch for everyday use.You can choose between two light modes and flash light can be chosen. In addition, on the back of a red safety lamp with blinking function is integrated. This is suited for optimum visibility …

  • Warranty: 24 months
  • Manufacturer: CAT
  • Item no.: 2126814
  • Manufacturer no.: 330098
  • EAN: 5420071506082

The CT 4305 is a rechargeable head torch for everyday use.You can choose between two light modes and flash light can be chosen. In addition, on the back of a red safety lamp with blinking function is integrated. This is suited for optimum visibility …

  • Warranty: 24 months
  • Manufacturer: CAT
  • Charging time of approximately 8 h
Batteries 2 x Li-ion battery 18650, 4400 mAh (included).
Colour Black
Weight 213 g
No. of bulbs 2
Bulb type LED (monochrome)
Material Aluminium , Fabric
Power supply (LOV) rechargeable
Illumination range (high) 150 m
Light duration (max.) 8 h
Luminous flux (high) 800 lm
Luminous flux (low) 400 lm
Waterproof No
Product type Headlamp

Technical data

  • Charging time of approximately 8 h
Batteries 2 x Li-ion battery 18650, 4400 mAh (included).
Colour Black
Weight 213 g
No. of bulbs 2
Bulb type LED (monochrome)
Material Aluminium , Fabric
Power supply (LOV) rechargeable
Illumination range (high) 150 m
Light duration (max.) 8 h
Luminous flux (high) 800 lm

Frequently bought together

Similar products

See and discover other items from category Headlamps