CAT Folding Worklight LED (monochrome) Work light Belt clip rechargeable 150 lm 7 h

  • Item no.: 1406354
  • Manufacturer no.: CT31105
  • EAN: 5420071504187

RECHARGEABLE FOLDING WORKLIGHT

  • Warranty: 24 months
  • Manufacturer: CAT
  • Item no.: 1406354
  • Manufacturer no.: CT31105
  • EAN: 5420071504187

RECHARGEABLE FOLDING WORKLIGHT

  • Warranty: 24 months
  • Manufacturer: CAT
Colour Black , Yellow
Height 2.2 cm
Length 12.15 cm
Width 6 cm
No. of bulbs 1
Bulb type LED (monochrome)
Features Belt clip
Power supply (LOV) rechargeable
Illumination range (high) 10 m
Light duration (max.) 7 h
Luminous flux (high) 150 lm
Product type Work light

Technical data

Colour Black , Yellow
Height 2.2 cm
Length 12.15 cm
Width 6 cm
No. of bulbs 1
Bulb type LED (monochrome)
Features Belt clip
Power supply (LOV) rechargeable
Illumination range (high) 10 m
Light duration (max.) 7 h

Frequently bought together

Similar products

See and discover other items from category