CAT S42 Outdoor smartphobe 32 GB 5.5 inch (14 cm) Dual SIM Android™ 10 Black
Cat S42 is the indispensable tool for every situation.Your most important companion for the hard working day - in the security or rescue service, where function is indispensable, in the hospital and in the nursing service, where hygiene is the highes…
- Warranty: 24 months
- Manufacturer: CAT
Cat S42 is the indispensable tool for every situation.Your most important companion for the hard working day - in the security or rescue service, where function is indispensable, in the hospital and in the nursing service, where hygiene is the highes…
- Warranty: 24 months
- Manufacturer: CAT
Technical data
Operating system (Version) | Android™ 10 |
---|---|
CPU type | Quad Core |
Processor cores (No.) | 4 x |
CPU speed | 1.8 GHz |
Display (cm) | 14 cm |
Screen size diagonal (inches) | 5.5 inch |
Display resolution | 1440 x 720 p |
Display resolution mode | HD+ |
Resolution of built-in camera | 13 MP |
Front camera resolution | 5 MP |
Memory capacity | 32 GB |
---|---|
Memory card slots | microSD card (up to 128 GB) |
RAM | 3 GB |
SIM card type | Nano SIM |
Bluetooth | Yes |
GSM standard | GSM/2G , UMTS/3G , LTE/4G |
GSM frequency | 850 MHz , 900 MHz , 1800 MHz , 1900 MHz |
UMTS frequency | 850 MHz , 900 MHz , 1900 MHz , 2100 MHz |
LTE frequency | 700 MHz , 800 MHz , 850 MHz , 900 MHz , 1800 MHz , 1900 MHz , 2100 MHz , 2600 MHz |
Data transfer | EDGE , GPRS , HSDPA , HSDPA 42 MBit/s , HSUPA , LTE 300 MBit/s |
Features | Gorilla Glass 5 , IP68 , NFC , OTG support , Shockproof , Dustproof |
Contract | None |
Colour | Black |
Built-in Glonass | Yes (built-in) |
Built-in GPS | Yes (built-in) |
NFC (Near field communication) | Yes (built-in) |
Wi-Fi | Yes (built-in) |
SAR value | 0.947 W/kg |
Max. talk time | 32 h |
Standby max. | 487 h |
Width | 77.2 mm |
Height | 161.3 mm |
Depth | 12.7 mm |
Weight | 220 g |
Interfaces | Micro USB 2.0 , Bluetooth , Wi-Fi , NFC |
Rechargeable battery technology | Li-ion |
IP rating | IP68 |
SIM card type | Dual SIM |
Battery capacity | 4200 mAh |
Product type | Outdoor smartphobe |
Documents & Downloads
Cat® S42 - your smartphone for the hard work day
Cat S42 is the indispensable tool for every situation.
Your most important companion for the hard working day - in the security or rescue service, where function is indispensable, in the hospital and in the nursing service, where hygiene is the highest priority or on the construction site, where dust, dirt and dirt are the order of the day. Cat S42 is robust and reliable everywhere.
IP68 AND MIL SPEC 810H
fall-proof, dust- and shock-proof – our smartphones are made of robust material, both inside and outside.
CORNING® GORILLA® GLASS 5 DISPLAY
scratch-resistant and ultra-bright for reading even in direct sunlight.
Staying connected and doing more
we know that reliable equipment makes the difference. That's why we combine military-grade technology with the insights gained from our customers' experiences, improving our products.
You can take the cat S42 anywhere. It is built robustly and your indispensable companion – in the hard working day and in the free time. Indoor and especially outdoor!
Cat S42 is an Easy-Clean smartphone with a very durable housing. It does not require an additional protective cover in which germs can collect. An essential advantage in smartphone hygiene.
Cat® S42 – AVAILABLE JULY 2020
, cat S42 has a non-slip, durable housing and has been certified to IP68 and tested to MIL SPEC 810H.
Thus, it can cope in any environment that is even so adverse. A phone you can rely on.
It has been tested to the demanding, robust cat phone standards and has been repeatedly tested for its resistance to dropping, dust and water.
For example, all cat phones are subjected to multiple drop tests on each side and corner
This text is machine translated.
Highlights & Details
- 14 cm(5.5 inch ) IPS HD+ display, 1440 x 720 p
- Powerful MediaTek Helio A20Quad Core processor (4 x;1.8 GHz )
- 32 GBInternal memory (expandable viamicroSD card (up to 128 GB) )
- Operating System:Android™ 10 (With upgrade to 11)
- Always clean - you can safely clean it with hot water and soap - very valuable in times of increased hygiene demands.
- Reliable and robust - IP68 and Mil Spec 810H - fall-proof, dust- and shock-proof - our smartphones are made of robust material, inside and outside
- Corning® Gorilla® Glass 5 display - scratch-resistant and ultra-bright for reading even in direct sunlight; works even in wet conditions or even with gloves
- Loud, high-quality audio - a major advantage when working in noisy environments
- Extraordinary capacity battery (4200mAh) - this enables use for up to two days with one charge. Stay in the loop
Delivery
- Charger with USB cable
- Quick start guide
- Warranty card
- Warranty: 24 months
- Manufacturer: CAT
Comments
Fortunately, HOW YOU CLEAN your cat® PHONE all cat smartphones are very robust and can be cleaned easily and effectively. Wash it just like your hands, with proper soap. Rinse it under the tap or immerse it in soapy water. Before cleaning, however, disconnect all external power sources, devices and cables and make sure that all connection covers and the SIM card slot are properly closed so that no moisture can enter the openings.Even more intensive cleaning is possible. You can use chlorine-based cleaners (bleach), or you can also apply disinfectants, and wipe all external surfaces of your smartphone with commercially available alcohol, making sure all cables are unplugged and all connections are securely closed.
You can use a soft, lint-free cloth or towels, paper towels, disinfectant wipes, or similar items without worrying about excessive screen wipe or other parts of the phone damaging you.
It is best to integrate cleaning into your household program, for example, when cleaning the kitchen sink. Simply place your smartphone in the wash water and make sure that all cables are unplugged and all connections are securely closed.
Bacteria, viruses or other germs can be found on certain surfaces and transferred to your hands. We interact with our smartphone hundreds of times a day and often face each other.
Therefore, clean the cat phone regularly to keep it clean and also to avoid the transmission of germs.
WE TESTED IT!
Chlorine-based cleaner: 3000-cycle wiper test
Wat: 8.8pH test for 48 hours
ALCOHOL: Wiping test at 500gf/cm2 with 100 cycles
CHEMICAL SENSITIVITY: Test at
60° C room temperature and 95% humidity for 2 days
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Smartphones