CBI Electric QYD18U260B0 Circuit breaker Suitable for PV fuse 60 A 80 V DC
Reliable and high-quality DC circuit breaker for the use in solar power system, wind turbine systems, water turbines, DC-branch circuit protection, telecommunications, UPS systems, battery protection, circuits and many other applications.This text is…
- Warranty: 24 months
- Manufacturer: CBI Electric
Reliable and high-quality DC circuit breaker for the use in solar power system, wind turbine systems, water turbines, DC-branch circuit protection, telecommunications, UPS systems, battery protection, circuits and many other applications.This text is…
- Warranty: 24 months
- Manufacturer: CBI Electric
Technical data
- Interrupting capacity: 10kA
- Temperature range: -40 +85 °C
- Shock resistance IEC 60068-2-27, 2G/30 ms half-sine wave
Dim | (W x H x D) 13 x 97 x 74 mm |
---|---|
Content | 1 pc(s) |
Nominal current | 60 A |
Nominal current - rounded value | 60 A |
Depth | 74 mm |
Height | 97 mm |
Width | 13 mm |
Suitable for | PV fuse |
Nominal voltage | 80 V DC |
Number of pins | 1 |
Type | QY-1D, U2, 60 A |
---|---|
Release characteristics | D |
Product type | Circuit breaker |
Documents & Downloads
DC-circuit breaker QY-1D, U2, 60 A
Reliable and high-quality DC circuit breaker for the use in solar power system, wind turbine systems, water turbines, DC-branch circuit protection, telecommunications, UPS systems, battery protection, circuits and many other applications.
This text is machine translated.
Highlights & Details
- Reliable and durable
- 100% switching capacity
- Hydraulic-magnetic technology
Facts
- Precise triggering
- 100% switching capacity
- Hydraulic-magnetic technology
- Release display with Mid-Trip-handle
- Immediately after overload can be reset
- Compact dimensions
- UL listed (UL 489 A)
- Approvals: IEC/EN 60947-2, VDE, CCC
- For DIN-rail mounting
Delivery
- DC-circuit breaker
- Assembly instructions
- Warranty: 24 months
- Manufacturer: CBI Electric
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Fuses