CBS-PZ-265 WR 14kV-L190 Piezo switch 14 kV

  • Item no.: 1407435
  • Manufacturer no.: 1407435
  • EAN: 4016139053691

Piezo ignition element in square design and black housing.

This text is machine translated.

  • Item no.: 1407435
  • Manufacturer no.: 1407435
  • EAN: 4016139053691

Piezo ignition element in square design and black housing.

This text is machine translated.

  • Cable length: 190 mm
Type CBS-PZ-265WR 14kV-L190
Output voltage 14 kV
Width 11.5 mm
Height 6.5 mm
Length 35 mm
RoHS-compliant Yes
Type CBS-PZ-265 WR 14kV-L190
Product type Piezo switch

Technical data

  • Cable length: 190 mm
Type CBS-PZ-265WR 14kV-L190
Output voltage 14 kV
Width 11.5 mm
Height 6.5 mm
Length 35 mm
RoHS-compliant Yes
Type CBS-PZ-265 WR 14kV-L190
Product type Piezo switch

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Ingnition Coils