CBS-PZ-G16 16 kV-B4 Piezo switch 16 kV

  • Item no.: 1407434
  • Manufacturer no.: 1407434
  • EAN: 4016139053684

Piezo ignition element in a circular design with red button and black housing.

This text is machine translated.

  • Item no.: 1407434
  • Manufacturer no.: 1407434
  • EAN: 4016139053684

Piezo ignition element in a circular design with red button and black housing.

This text is machine translated.

Type CBS-PZ-G16 16 kV-B4
Output voltage 16 kV
Recess diameter 16 mm
Length 66.5 mm
(Ø) 26.5 mm
RoHS-compliant Yes
Type CBS-PZ-G16 16 kV-B4
Product type Piezo switch

Technical data

Type CBS-PZ-G16 16 kV-B4
Output voltage 16 kV
Recess diameter 16 mm
Length 66.5 mm
(Ø) 26.5 mm
RoHS-compliant Yes
Type CBS-PZ-G16 16 kV-B4
Product type Piezo switch

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Ingnition Coils