CBS-PZ-W265 WR 14kV-E 47.7 Piezo switch 14 kV
- Item no.: 1407436
- Manufacturer no.: 1407436
- EAN: 4016139053707
Piezo ignition element in square design and black housing.
This text is machine translated.
- Warranty: 24 months
- Item no.: 1407436
- Manufacturer no.: 1407436
- EAN: 4016139053707
Piezo ignition element in square design and black housing.
This text is machine translated.
- Warranty: 24 months
Technical data
- Cable length 48.7 mm.
Type | CBS-PZ-W265WR 14kV-E47.7 |
---|---|
Output voltage | 14 kV |
Width | 6.5 mm |
Height | 6.5 mm |
Length | 34.7 mm |
RoHS-compliant | Yes |
Type | CBS-PZ-W265 WR 14kV-E 47.7 |
Product type | Piezo switch |
Documents & Downloads
Piezo ignition element
Piezo ignition element in square design and black housing.
This text is machine translated.
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ingnition Coils