CCTV camera set 4-channel incl. 1 camera Switel HSIP6000

  • Item no.: 1574095
  • Manufacturer no.: HSIP6000
  • EAN: 7640162781503

Faced with rising delinquency and increasing number of burglaries, the security of homes has become a necessity. The intrusion of his home, far beyond the material damage caused, is experienced as a rape of intimacy. The aftermath can be considerable…

  • Warranty: 24 months
  • Manufacturer: Switel
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Touchscreen LCD: 17.78 cm (7")
Category CCTV camera set
Features Saves footage on SD card , Motion detector , Microphone , IR LEDs
Signal standard RF
Sensor type CMOS
Used at Outdoors
Max. range
300 m
Frequency 2.4 GHz
Recording mode Movement detection , Motion detector , Manual , Preset
IR range (max.) 10 m
Receiver size 211 x 93 x 82 mm
Transmitter dimensions 211 x 93 x 82 mm
Operating temperature -10°C - +40 °C
Resolution (max.) 720 pix

Technical data

  • Touchscreen LCD: 17.78 cm (7")
Category CCTV camera set
Features Saves footage on SD card , Motion detector , Microphone , IR LEDs
Signal standard RF
Sensor type CMOS
Used at Outdoors
Max. range
300 m
Frequency 2.4 GHz
Recording mode Movement detection , Motion detector , Manual , Preset
IR range (max.) 10 m
Receiver size 211 x 93 x 82 mm

Documents & Downloads

Similar products

See and discover other items from category Wireless CCTV Systems