CellPack 144326 Heatshrink w/o adhesive Red 1.20 mm 0.60 mm Shrinkage:2:1 1.2 m
SCHRUMPFS DÜNNW 2:1 RT 1.22M SR1F1.2-0.6
SCHRUMPFS DÜNNW 2:1 RT 1.22M SR1F1.2-0.6
Heat-shrink tubing without adhesive 2:1 SR1 F
Highlights & Details
- 1.2 m
- Shrinkage: 2:1
- Red
- Nominal inside diameter (pre-shrinkage): 1.20 mm
Delivery
- In sections of 1.20 m.
- This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Heat Shrink Tubes