Cellularline ACHHUUSBQCK 39237 USB charger Mains socket Max. output current 3000 mA 1 x USB 3.0 port A

  • Item no.: 1616026
  • Manufacturer no.: 39237
  • EAN: 8018080303883

USB plug charger with adaptive technology for quick and efficient charging.

This text is machine translated.

  • Item no.: 1616026
  • Manufacturer no.: 39237
  • EAN: 8018080303883

USB plug charger with adaptive technology for quick and efficient charging.

This text is machine translated.

Output voltage 5 V
Input voltage 100 - 240 V
Type ACHHUUSBQCK
Colour Black
Height 20 mm
Length 50 mm
Width 30 mm
Inputs Europlug
Input voltage 100 V AC , 240 V AC
Max. output current 3000 mA
No. of outputs 1 x
Outputs USB 3.0 port A
Used at Mains socket
Power
18 W
Product type USB charger

Technical data

Output voltage 5 V
Input voltage 100 - 240 V
Type ACHHUUSBQCK
Colour Black
Height 20 mm
Length 50 mm
Width 30 mm
Inputs Europlug
Input voltage 100 V AC , 240 V AC
Max. output current 3000 mA

Frequently bought together

Similar products

See and discover other items from category USB Chargers