Cellularline SENSATIONGALS22K Back cover Samsung Galaxy S22 Black
Sensation is the silicone case, which adapts perfectly to the design of your smartphone and completely protects its corners, edges and connections. It consists of a soft-touch material with soft, scratch-resistant inner lining made of micro-fiber and…
Sensation is the silicone case, which adapts perfectly to the design of your smartphone and completely protects its corners, edges and connections. It consists of a soft-touch material with soft, scratch-resistant inner lining made of micro-fiber and…
Cellularline SENSATIONGALS22K Compatible with (mobile phone): Galaxy S22, Black
Sensation is the silicone case, which adapts perfectly to the design of your smartphone and completely protects its corners, edges and connections. It consists of a soft-touch material with soft, scratch-resistant inner lining made of micro-fiber and enables you to protect your smartphone in discreet, stylish and colorful ways. The anti-bacterial formula integrated into the shell works continuously, eliminates 99.9% of bacteria from the treated surface and prevents their propagation.
This text is machine translated.
Highlights & Details
- Simple and elegant protective sleeve made of siliconePleasant haptics thanks to soft-touch surfaceInner lining made of soft micro-fiber offers extra scratch protectionAll connections are freely accessibleWorks with wireless chargersCase contains recycled materialMicroban anti-bacterial technology integrated in the housing materialWorks with Apple's MagSafe chargerSuitable for the Samsung Galaxy S22
Delivery
- Cellularline Sensation Case Galaxy S22.
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phone Sleeves
- Samsung Galaxy S20 case
- iPhone XR cover
- Sales Mobile Phone Sleeves
- iPhone 6S sleeve
- iPhone 6 sleeve
- Mobile phone leather pouch
- IPhone cases
- iPhone 13 Pro sleeve
- iPhone 7 sleeve
- iPhone 8 sleeve
- Samsung Galaxy S21 case
- iPhone 13 sleeve
- iPhone XR bag
- Samsung Galaxy A51 case
- iPhone sleeve
- iPhone 13 Pro Max sleeve
- Samsung Galaxy S20 FE case