Cellularline SENSATIONIPH13PRMK Back cover Apple iPhone 13 Pro Max Black
Sensation is the silicone case, which adapts perfectly to the design of your smartphone and completely protects its corners, edges and connections. It consists of a soft-touch material with soft, scratch-resistant inner lining made of micro-fiber and…
Sensation is the silicone case, which adapts perfectly to the design of your smartphone and completely protects its corners, edges and connections. It consists of a soft-touch material with soft, scratch-resistant inner lining made of micro-fiber and…
Cellularline SENSATIONIPH13PRMK Compatible with (mobile phone): iPhone 13 Pro Max, Black
Sensation is the silicone case, which adapts perfectly to the design of your smartphone and completely protects its corners, edges and connections.
It consists of a soft-touch material with soft, scratch-resistant inner lining made of micro-fiber and enables you to protect your smartphone in discreet, stylish and colorful ways.
The anti-bacterial formula integrated into the shell works continuously, eliminates 99.9% of bacteria from the treated surface and prevents their propagation.
This text is machine translated.
Highlights & Details
- Simple and elegant protective sleeve made of silicone
- Pleasant haptics thanks to soft-touch surface
- Inner lining made of soft micro-fiber offers extra scratch protection
- All connections are freely accessible
- Works with wireless chargers
- Case contains recycled material
- Microban anti-bacterial technology integrated in the housing material
- Works with Apple's MagSafe charger
- Suitable for Apple iPhone 13 Pro Max
Delivery
- Cellularline Case SENSATION for iPhone 13 Pro Max
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phone Sleeves
- iPhone sleeve
- Sales Mobile Phone Sleeves
- iPhone 13 Pro sleeve
- iPhone 8 sleeve
- iPhone XR cover
- Samsung Galaxy S20 case
- iPhone 6S sleeve
- IPhone cases
- iPhone 7 sleeve
- Samsung Galaxy A51 case
- iPhone 6 sleeve
- Samsung Galaxy S21 case
- Mobile phone leather pouch
- iPhone XR bag
- Samsung Galaxy S20 FE case
- iPhone 13 sleeve
- iPhone 13 Pro Max sleeve