Cellularline TETRACIPH13MINT Back cover Apple iPhone 13 mini Transparent
TETRA FORCE strong GUARD is a flexible protective case with raised edges and reinforced corners, made from technologically advanced materials that absorb and disperse the impact caused by falls. The Impact Dissipative System (IDS) technology develope…
TETRA FORCE strong GUARD is a flexible protective case with raised edges and reinforced corners, made from technologically advanced materials that absorb and disperse the impact caused by falls. The Impact Dissipative System (IDS) technology develope…
Cellularline TETRACIPH13MINT Compatible with (mobile phone): iPhone 13 mini, Transparent
TETRA FORCE strong GUARD is a flexible protective case with raised edges and reinforced corners, made from technologically advanced materials that absorb and disperse the impact caused by falls.
The Impact Dissipative System (IDS) technology developed by Cellularline uses the innovative Versaflex material, which derives the energy generated during impact, thus preventing possible damage to the smartphone's external and internal components.
It is equipped with Microban anti-bacterial technology, which eliminates up to 99.9% of bacterial growth on the surface of the housing and is constantly active, as it is integrated into the Tetra Force strong Guard material.
This text is machine translated.
Highlights & Details
- Flexible, durable protective cover
- Increased rubber frame for better protection of the display
- Reinforced corners for better protection
- IMPACT Dissipating System (IDS) technology absorbs shocks
- All connections are freely accessible
- Wireless charging possible with case
- Resistance to shocks and falls according to military standards (810G-516.6)
- Antibacterial Microban technology - up to 99.9% of bacterial growth on the surface of the housing is eliminated and is constantly active
- Case contains recycled material
- Suitable for Apple iPhone 13 mini
Delivery
- Cellularline Hard Case Tetra Force for iPhone 13 mini
Comments
Customer reviews
Similar products
See and discover other items from category Mobile Phone Sleeves
- Samsung Galaxy A20e case
- iPhone XR bag
- Samsung Galaxy S20 FE case
- iPhone 8 sleeve
- Samsung Galaxy A51 case
- Sales Mobile Phone Sleeves
- Samsung Galaxy S21 case
- iPhone 13 sleeve
- iPhone 6S sleeve
- iPhone 6 sleeve
- iPhone XR cover
- Samsung Galaxy S20 case
- iPhone 12 case
- Mobile phone leather pouch
- iPhone 7 sleeve
- iPhone 13 Pro Max sleeve
- IPhone cases
- Mobile phone belt pouch
- iPhone sleeve
- iPhone 13 Pro sleeve