Ceramic disc capacitor Radial lead 150 pF 400 V AC 10 % 1 pc(s)
- Item no.: 450140
- Manufacturer no.: 450140
- EAN: 2050000592669
CERAMIC CONDENSER Y1 150PF 400V Y5P
- Warranty: 24 months
- Item no.: 450140
- Manufacturer no.: 450140
- EAN: 2050000592669
CERAMIC CONDENSER Y1 150PF 400V Y5P
- Warranty: 24 months
Technical data
Nominal voltage | 400 V AC |
---|---|
Tolerance ± | 10 % |
Material properties | Y5P |
CS | 10 mm |
Content | 1 pc(s) |
Material | Ceramic |
Type | Radial lead |
Type | 450140 |
Capacity (elec.) | 150 pF |
Nominal voltage (details) | 400 VAC |
Tolerance | ±10 % |
---|---|
Capacity (elec.) | 150 pF |
RoHS-compliant | Yes |
Product type | Ceramic disc capacitor |
Documents & Downloads
Ceramic disc capacitor Radial lead 150 pF 400 V AC 10 % 1 pc(s)
- Warranty: 24 months
Comments
For more information on this 450140 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors