Ceramic disc capacitor Radial lead 330 pF 250 V AC 10 % 1 pc(s)
- Item no.: 450153
- Manufacturer no.: 450153
- EAN: 2050000592782
CERAMIC CONDENSER Y2 330PF 250V Y5P
- Warranty: 24 months
- Item no.: 450153
- Manufacturer no.: 450153
- EAN: 2050000592782
CERAMIC CONDENSER Y2 330PF 250V Y5P
- Warranty: 24 months
Technical data
Nominal voltage | 250 V AC |
---|---|
Tolerance ± | 10 % |
Material properties | Y5P |
CS | 7.5 mm |
Content | 1 pc(s) |
Material | Ceramic |
Type | Radial lead |
Type | 450153 |
Capacity (elec.) | 330 pF |
Nominal voltage (details) | 250 VAC |
Tolerance | ±10 % |
---|---|
Capacity (elec.) | 330 pF |
RoHS-compliant | Yes |
Product type | Ceramic disc capacitor |
Documents & Downloads
Ceramic disc capacitor Radial lead 330 pF 250 V AC 10 % 1 pc(s)
- Warranty: 24 months
Comments
For more information on this 450153 capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors