Ceramic disc capacitor Radial lead 680 pF 250 V AC 10 % 1 pc(s)

  • Item no.: 450156
  • Manufacturer no.: 450156
  • EAN: 2050000593208

CERAMIC CONDENSER Y2 680PF 250V Y5P

  • Warranty: 24 months
  • Item no.: 450156
  • Manufacturer no.: 450156
  • EAN: 2050000593208

CERAMIC CONDENSER Y2 680PF 250V Y5P

  • Warranty: 24 months
Nominal voltage 250 V AC
Tolerance ± 10 %
Material properties Y5P
CS 7.5 mm
Content 1 pc(s)
Material Ceramic
Type Radial lead
Type 450156
Capacity (elec.) 680 pF
Nominal voltage (details) 250 VAC
Tolerance ±10 %
Capacity (elec.) 680 pF
RoHS-compliant Yes
Product type Ceramic disc capacitor

Technical data

Nominal voltage 250 V AC
Tolerance ± 10 %
Material properties Y5P
CS 7.5 mm
Content 1 pc(s)
Material Ceramic
Type Radial lead
Type 450156
Capacity (elec.) 680 pF
Nominal voltage (details) 250 VAC

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors