Cermet resistor 11 kΩ SMD 0805 0.125 W 5 % 100 ppm/°C TRU COMPONENTS TC-0805S8J0113T5E203 1 pc(s)

  • Item no.: 1584680
  • Manufacturer no.: 1584680
  • EAN: 2050004937824

CERMET RESISTOR 1/8WS 0805 5% 11K

  • Item no.: 1584680
  • Manufacturer no.: 1584680
  • EAN: 2050004937824

CERMET RESISTOR 1/8WS 0805 5% 11K

Packaging type Tape cut
Type SMD
Type 0805
Resistance 11 kΩ
Power rating 0.125 W
Tolerance ± 5 %
Temperature coefficient 100 ppm/°C
Length 2 mm
Width 1.25 mm
Height 0.55 mm
Content 1 pc(s)
RoHS-compliant Yes
Type TC-0805S8J0113T5E203
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0805
Resistance 11 kΩ
Power rating 0.125 W
Tolerance ± 5 %
Temperature coefficient 100 ppm/°C
Length 2 mm
Width 1.25 mm
Height 0.55 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors