Cermet resistor 210 kΩ SMD 0805 0.125 W 5 % 100 ppm/°C TRU COMPONENTS TC-0805S8J0214T5E203 1 pc(s)
Technical data
Packaging type | Tape cut |
---|---|
Type | SMD |
Type | 0805 |
Resistance | 210 kΩ |
Power rating | 0.125 W |
Tolerance ± | 5 % |
Temperature coefficient | 100 ppm/°C |
Length | 2 mm |
Width | 1.25 mm |
Height | 0.55 mm |
Content | 1 pc(s) |
---|---|
Dim | (L x W x H) 2 x 1.25 x 0.55 mm |
RoHS-compliant | Yes |
Type | TC-0805S8J0214T5E203 |
Product type | Cermet resistor |
Documents & Downloads
Chip resistor 0805 S8J
- Warranty: 24 months
- Manufacturer: TRU COMPONENTS
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors