Cermet resistor 43 Ω SMD 0805 0.125 W 5 % 200 ppm/°C TRU COMPONENTS TC-0805S8J0430T5E203 1 pc(s)

  • Item no.: 1584653
  • Manufacturer no.: 1584653
  • EAN: 2050004937558

CERMET RESISTOR 1/8WS 0805 5% 43E

  • Item no.: 1584653
  • Manufacturer no.: 1584653
  • EAN: 2050004937558

CERMET RESISTOR 1/8WS 0805 5% 43E

Packaging type Tape cut
Type SMD
Type 0805
Resistance 43 Ω
Power rating 0.125 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1.25 mm
Height 0.55 mm
Content 1 pc(s)
RoHS-compliant Yes
Type TC-0805S8J0430T5E203
Product type Cermet resistor

Technical data

Packaging type Tape cut
Type SMD
Type 0805
Resistance 43 Ω
Power rating 0.125 W
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 2 mm
Width 1.25 mm
Height 0.55 mm

Frequently bought together

Similar products

See and discover other items from category SMD Metal Film Resistors