CFW 455F EMI filter (L x W x H) 11.7 x 7 x 8.5 mm 1 pc(s)
- Item no.: 503177
- Manufacturer no.: CFW 455F
- EAN: 2050000149726
These steep-edge filters are used in high-quality amateur radio and TV receivers.
- Warranty: 24 months
- Item no.: 503177
- Manufacturer no.: CFW 455F
- EAN: 2050000149726
These steep-edge filters are used in high-quality amateur radio and TV receivers.
- Warranty: 24 months
Technical data
- Insertion loss 6 dB
- Input/output impedance 2 kΩ
Connection | |
---|---|
Mounting type | PCB mount |
Type | CFW 455 F |
Material | Ceramic |
Length | 11.7 mm |
Width | 7 mm |
Height | 8.5 mm |
Min. temperature | -20 °C |
Max. temperature | +80 °C |
Manufacturer part # | CFW 455F |
Type | CFW 455F |
---|---|
Content | 1 pc(s) |
Dim | (L x W x H) 11.7 x 7 x 8.5 mm |
Product type | EMI filter |
Documents & Downloads
Ceramic filter
These steep-edge filters are used in high-quality amateur radio and TV receivers.
- Warranty: 24 months
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Line Filters