Charger for cylindrical cells NiMH Varta

  • Item no.: 1313813
  • Manufacturer no.: 57671 101401
  • EAN: 4008496773572

VARTA LCD MULTI-LADEGERÄT

  • Warranty: 24 months
  • Manufacturer: Varta
  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
Matching rechargeable battery NiMH
Suitable for battery size AAA , AA
Charging slots 8
AAA 8
AA 8
Operating voltage 200 - 240 V
Max. charging current per slot 450 mA
Charging current (AAA) 200 mA
Charging current (AA) 450 mA
Features Faulty battery detection , Graphic display , Battery voltage based auto switch-off , Timer settings , USB slot
Charging time for AAs 300 min
Width 167 mm
Height 32 mm
T 106 mm
Weight 198 g
Charger for cylindrical cells

Technical data

Matching rechargeable battery NiMH
Suitable for battery size AAA , AA
Charging slots 8
AAA 8
AA 8
Operating voltage 200 - 240 V
Max. charging current per slot 450 mA
Charging current (AAA) 200 mA
Charging current (AA) 450 mA
Features Faulty battery detection , Graphic display , Battery voltage based auto switch-off , Timer settings , USB slot

Similar products

See and discover other items from category Universal Battery Chargers