• Allowed power loss at 40 °C: 240 mW, ferrite core in plastic casing, radial connecting wires with 5 mm spacing, tolerance ±5%
Type Radial lead
Inductance (L) 120 µH
Frequency 0.5 MHz
Resonance 5.5 MHz
Tolerance ± 5 %
Resistance 2 Ω
Nominal current 0.35 A
Length 7.5 mm
Width 4.8 mm
Height 10.5 mm
CS 5 mm
Content 1 pc(s)
Type 535370
RoHS-compliant Yes
Product type Choke

Technical data

  • Allowed power loss at 40 °C: 240 mW, ferrite core in plastic casing, radial connecting wires with 5 mm spacing, tolerance ±5%
Type Radial lead
Inductance (L) 120 µH
Frequency 0.5 MHz
Resonance 5.5 MHz
Tolerance ± 5 %
Resistance 2 Ω
Nominal current 0.35 A
Length 7.5 mm
Width 4.8 mm
Height 10.5 mm

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes