• Temperature range: -40 to +90 °C
Type Radial lead
Voltage 250 V
Impulse/leakage current 20 kA
Number of pins 3
Material Ceramic
Length 9.1 mm
Height 11 mm
Manufacturer part # 9293559
Content 50 pc(s)
Type BT RC 250/20
Product type Gas discharge valve

Technical data

  • Temperature range: -40 to +90 °C
Type Radial lead
Voltage 250 V
Impulse/leakage current 20 kA
Number of pins 3
Material Ceramic
Length 9.1 mm
Height 11 mm
Manufacturer part # 9293559
Content 50 pc(s)
Type BT RC 250/20

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Surge Protection