Citel BT RC 500/20 Gas discharge valve Radial lead 500 V 20 kA 50 pc(s)

  • Item no.: 1381059
  • Manufacturer no.: 9293522
  • EAN: 2050003592666

GAS DUSCH.TUBE BT RC 500/20 3-POLIG 50PC

  • Warranty: 24 months
  • Manufacturer: Citel
  • Item no.: 1381059
  • Manufacturer no.: 9293522
  • EAN: 2050003592666

GAS DUSCH.TUBE BT RC 500/20 3-POLIG 50PC

  • Warranty: 24 months
  • Manufacturer: Citel
Type Radial lead
Voltage 500 V
Impulse/leakage current 20 kA
Length 9.1 mm
Height 11 mm
Manufacturer part # 9293522
Content 50 pc(s)
Type BT RC 500/20
Product type Gas discharge valve

Technical data

Type Radial lead
Voltage 500 V
Impulse/leakage current 20 kA
Length 9.1 mm
Height 11 mm
Manufacturer part # 9293522
Content 50 pc(s)
Type BT RC 500/20
Product type Gas discharge valve

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Surge Protection