Technical data
Saw blade length | 550 mm |
---|---|
No. of teeth (per inch) | 11 |
No. of tips per inch | 12 |
Material (handle) | Plastic |
Length | 650 mm |
Weight | 490 g |
Content | 1 pc(s) |
Product type | Crosscut saw |
Sabre tooth saw fine
Facts
- Alloy Steel.
- Warranty: 24 months
- Manufacturer: C.K.
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Handheld Saws