C.K. 595007 Electrical contractors Tool bag (+ tools) 13-piece
A complete electrician's tool set with VDE Combicutter3 and Dextro Slim screwdrivers - all included in the spacious C.K Magma technician's bag Max.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: C.K.
A complete electrician's tool set with VDE Combicutter3 and Dextro Slim screwdrivers - all included in the spacious C.K Magma technician's bag Max.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: C.K.
Technical data
Range of use | Electrical contractors |
---|---|
Colour | Black , Grey |
Product type | Tool bag (+ tools) |
Professional tool set for electricians Max
A complete electrician's tool set with VDE Combicutter3 and Dextro Slim screwdrivers - all included in the spacious C.K Magma technician's bag Max.
This text is machine translated.
Delivery
- Technician's Bag Max
- Redline VDE Combicutter3 160mm
- VDE combination pliers, 205 mm
- VDE long-nosed pliers 175 mm
- 1x DextroVDE Slim Screwdriver: Slot: Sizes 3.5 x 100 & 4 x100 mm
- Pozidriv: Size 2 x 125 mm
- Phillips: Size 2 x 125 mm
- Modulo (plus minus): Size 2
- Tape measure 5m/16ft
- Metal saw
- Automatic wire stripper
- Spirit level.
- Warranty: 24 months
- Manufacturer: C.K.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Bags