C.K. Glue gun incl. accessories 11 mm 80 W

  • Item no.: 1437767
  • Manufacturer no.: T6215AVI
  • EAN: 5013969027877

Hot glue gun with 80 Watt heating element for rapid heating and improved adhesive River. Heat-proof safety nozzle. Cast release feed for greater control in the application.

  • Warranty: 24 months
  • Manufacturer: C.K.
  • Item no.: 1437767
  • Manufacturer no.: T6215AVI
  • EAN: 5013969027877

Hot glue gun with 80 Watt heating element for rapid heating and improved adhesive River. Heat-proof safety nozzle. Cast release feed for greater control in the application.

  • Warranty: 24 months
  • Manufacturer: C.K.
Features incl. accessories
Power
80 W
Glue stick Ø 11 mm
Output (max.) 21 g/min
Operating voltage 240 V
Power
80 W
Glue stick Ø (details) 11 mm
Output (max.) (details) 21 g/min
Operating voltage 230 V/50 Hz
Product type Glue gun

Technical data

Features incl. accessories
Power
80 W
Glue stick Ø 11 mm
Output (max.) 21 g/min
Operating voltage 240 V
Power
80 W
Glue stick Ø (details) 11 mm
Output (max.) (details) 21 g/min
Operating voltage 230 V/50 Hz
Product type Glue gun

Frequently bought together

Similar products

See and discover other items from category Glue Guns