C.K. LED (monochrome) Headlamp battery-powered 200 lm 10 h T9621
The c.k. LED head torch produced with your 200 Lumen CREE XM-L T6 LED brilliant light. The T 9621 head lamp has an impact-resistant lamp body made of aluminum and an adjustable swivel head torch up to 90°. The headlamp is water and dirt-repellent, te…
- Warranty: 24 months
- Manufacturer: C.K.
The c.k. LED head torch produced with your 200 Lumen CREE XM-L T6 LED brilliant light. The T 9621 head lamp has an impact-resistant lamp body made of aluminum and an adjustable swivel head torch up to 90°. The headlamp is water and dirt-repellent, te…
- Warranty: 24 months
- Manufacturer: C.K.
Technical data
- Protection rating: IPX4
Colour | Black , Gold |
---|---|
No. of bulbs | 1 |
Bulb type | LED (monochrome) |
Material | Aluminium |
Features | Adjustable |
Power supply (LOV) | battery-powered |
Illumination range (high) | 200 m |
Light duration (max.) | 10 h |
Light duration (high) | 4 h |
Luminous flux (high) | 200 lm |
Operating voltage | 1.5 V |
---|---|
Product type | Headlamp |
Documents & Downloads
C.K. LED head torch 200 lm
The c.k. LED head torch produced with your 200 Lumen CREE XM-L T6 LED brilliant light. The T 9621 head lamp has an impact-resistant lamp body made of aluminum and an adjustable swivel head torch up to 90°. The headlamp is water and dirt-repellent, tested in accordance with IPX4.
This text is machine translated.
Highlights & Details
- High-performance CREE XM-L T6 LED head lamp with
- 3 light modes: high, dimmed, flashing
- Water and dirt.
Facts
- Light-intensive, high-performance plan convex lens
- Impact-resistant lamp body made of aluminum
- Adjustable swivel head torch up to 90°
- 3 modes: High Beam, low beam, flash.
Delivery
- Head torch
- User manual.
- Warranty: 24 months
- Manufacturer: C.K.
Comments
Batteries not included. Please order separately.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Headlamps