C.K. Magma MA2720 Universal Tool bumbag (empty)

  • Item no.: 829685
  • Manufacturer no.: MA2720
  • EAN: 5013969962789

C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma pro…

  • Item no.: 829685
  • Manufacturer no.: MA2720
  • EAN: 5013969962789

C.K Magma combines optimal functionality with creative style to deliver a range of eye-catching, premium quality products that are truly smarter by design. Developed in collaboration with an extensive panel of cross trade professionals, C.K Magma pro…

Range of use Universal
Colour Black
Material Polyester
Length 180 mm
Width 40 mm
Height 330 mm
Weight 230 g
Product type Tool bumbag (empty)

Technical data

Range of use Universal
Colour Black
Material Polyester
Length 180 mm
Width 40 mm
Height 330 mm
Weight 230 g
Product type Tool bumbag (empty)

Frequently bought together

Similar products

See and discover other items from category Tool Belts