C.K. Magma MA2725 Universal Tool bag set (empty) 3-piece (W x H x D) 170 x 230 x 40 mm
C.k. Magma combines optimum functionality with creative style to a series of conspicuous, high quality products. Developed in collaboration with a group of craftsmen from various areas, CK magma products for attractive design in use in daily work.Wit…
- Warranty: 24 months
- Manufacturer: C.K. Magma
C.k. Magma combines optimum functionality with creative style to a series of conspicuous, high quality products. Developed in collaboration with a group of craftsmen from various areas, CK magma products for attractive design in use in daily work.Wit…
- Warranty: 24 months
- Manufacturer: C.K. Magma
Technical data
Range of use | Universal |
---|---|
Colour | Red , Black , Grey |
Material | Polyester |
Width | 170 mm |
Height | 230 mm |
Depth | 40 mm |
Dim | (W x H x D) 170 x 230 x 40 mm |
Weight | 189 g |
Product type | Tool bag set (empty) |
Adhesive thread-Set 3level.
C.k. Magma combines optimum functionality with creative style to a series of conspicuous, high quality products. Developed in collaboration with a group of craftsmen from various areas, CK magma products for attractive design in use in daily work.
With the modern and contemporary style, is the preferred choice of the CK magma professionals who aspire to it, both at work and in the free time to look good. Designed to withstand the demands of daily life, provide CK magma products the whole functionality, comfort and protection, the craftsmen need. C.k. Magma products are made from durable polyester, with a bright red inner lining for a better detection of tools for small, loose objects.
Delivery
- Bag, large 218 x 170 x 10 mm
- Pocket center 178 x 150 x 10 mm
- Bag small 145 x 120 x 10 mm.
- Warranty: 24 months
- Manufacturer: C.K. Magma
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Bags