C.K. T1643 Universal Tool box (empty) (W x H x D) 485 x 165 x 340 mm

  • Item no.: 674213
  • Manufacturer no.: T1643
  • EAN: 5013969983999

C.K RIGID SERVICE CASE

  • Warranty: 24 months
  • Manufacturer: C.K.
  • Item no.: 674213
  • Manufacturer no.: T1643
  • EAN: 5013969983999

C.K RIGID SERVICE CASE

  • Warranty: 24 months
  • Manufacturer: C.K.
Range of use Universal
Material Acrylonitrile butadiene styrene
Colour Black
Height 165 mm
Width 485 mm
Depth 340 mm
Weight 4500 g
Product type Tool box (empty)

Technical data

Range of use Universal
Material Acrylonitrile butadiene styrene
Colour Black
Height 165 mm
Width 485 mm
Depth 340 mm
Weight 4500 g
Product type Tool box (empty)

Frequently bought together

Similar products

See and discover other items from category Tool Cases