C.K. T2360D SD tweezers 2a SA-ESD Flat, round, fine 120 mm
Austenitic Stainless Steel with a low carbon content. Anti-magnetic and resistant to the usual acids and vapors. Finely polished, tips with matt surface. ESD protection, black epoxy coating with a surface resistance of 10 ⁵-10 ⁶. Flat, sharp, round t…
- Warranty: 24 months
- Manufacturer: C.K.
Austenitic Stainless Steel with a low carbon content. Anti-magnetic and resistant to the usual acids and vapors. Finely polished, tips with matt surface. ESD protection, black epoxy coating with a surface resistance of 10 ⁵-10 ⁶. Flat, sharp, round t…
- Warranty: 24 months
- Manufacturer: C.K.
Technical data
- Material properties: Epoxy
- Jaw tip width: 2.5 mm
Type | Fine, round tips, straight |
---|---|
Length | 120 mm |
Weight | 17 g |
Material | Stainless steel |
Material properties | Epoxy coating |
Tip shape | Flat, round, fine |
Type | 2a SA-ESD |
Material (details) | Stainless steel |
Jaw tip width | 2.5 mm |
Tip length | 10 mm |
Type | 2 A. SA ESD |
---|---|
Product type | SD tweezers |
ESD precision tweezers, Type 2 A. SA ESD
Austenitic Stainless Steel with a low carbon content. Anti-magnetic and resistant to the usual acids and vapors. Finely polished, tips with matt surface. ESD protection, black epoxy coating with a surface resistance of 10 ⁵-10 ⁶. Flat, sharp, round tips. Handling of sensitive or smaller components.
- Warranty: 24 months
- Manufacturer: C.K.
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers