C.K. T2370D SD tweezers 2ab SA-ESD 120 mm
Austenitic Stainless Steel with a low carbon content. Anti-magnetic and resistant to the usual acids and vapors. Finely polished, tips with matt surface. ESD protection, black epoxy coating with a surface resistance of 10 ⁵-10 ⁶. Flat, sharp tips, be…
- Warranty: 24 months
- Manufacturer: C.K.
Austenitic Stainless Steel with a low carbon content. Anti-magnetic and resistant to the usual acids and vapors. Finely polished, tips with matt surface. ESD protection, black epoxy coating with a surface resistance of 10 ⁵-10 ⁶. Flat, sharp tips, be…
- Warranty: 24 months
- Manufacturer: C.K.
Technical data
- Material properties: Epoxy
- Jaw tip width: 2mm
Type | Flat, sharp tips, curved |
---|---|
Length | 120 mm |
Weight | 16 g |
Material | Stainless steel |
Material properties | Epoxy coating |
Type | 2ab SA-ESD |
Material (details) | Stainless steel |
Jaw tip width | 2 mm |
Tip length | 11.5 mm |
Type | 2. SA ESD |
Product type | SD tweezers |
---|
ESD precision tweezers, Type 2. SA ESD
Austenitic Stainless Steel with a low carbon content. Anti-magnetic and resistant to the usual acids and vapors. Finely polished, tips with matt surface. ESD protection, black epoxy coating with a surface resistance of 10 ⁵-10 ⁶. Flat, sharp tips, bent. Handling of sensitive or smaller components. The Point Angle facilitates the assembly of printed circuit boards.
- Warranty: 24 months
- Manufacturer: C.K.
Comments
This text is machine translated.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers