C.K. T2381 Precision tweezers 00D SA Flat, blunt 120 mm
High grade, stainless steel bow – acid & corrosion resistant. Precision welded joint for consistent, repetitive action.
Anti-magnetic to prevent electro-magnetic damage. Flat, blunt tips, finely serrated inside.
- Warranty: 24 months
- Manufacturer: C.K.
High grade, stainless steel bow – acid & corrosion resistant. Precision welded joint for consistent, repetitive action.
Anti-magnetic to prevent electro-magnetic damage. Flat, blunt tips, finely serrated inside.
- Warranty: 24 months
- Manufacturer: C.K.
Technical data
- Total length: 120mm.
Length | 120 mm |
---|---|
Weight | 21 g |
Material | Stainless steel |
Tip shape | Flat, blunt |
Type | 00D SA |
Jaw tip width | 1 mm |
Tip length | 12 mm |
Product type | Precision tweezers |
C.K Precision Tweezer 2381 - 120mm
High grade, stainless steel bow – acid & corrosion resistant. Precision welded joint for consistent, repetitive action.
Anti-magnetic to prevent electro-magnetic damage. Flat, blunt tips, finely serrated inside.
- Warranty: 24 months
- Manufacturer: C.K.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tweezers