C.K. T2389D SD tweezers 5A SA-ESD Pointed, slanted, fine 115 mm

  • Item no.: 1385991
  • Manufacturer no.: T2389D
  • EAN: 5013969111156

Austenitic Stainless Steel with a low carbon content. Anti-magnetic and resistant to the usual acids and vapors. Finely polished, tips with matt surface. ESD protection, black epoxy coating with a surface resistance of 10 ⁵-10 ⁶. Angled, extremely fi…

  • Warranty: 24 months
  • Manufacturer: C.K.
  • Item no.: 1385991
  • Manufacturer no.: T2389D
  • EAN: 5013969111156

Austenitic Stainless Steel with a low carbon content. Anti-magnetic and resistant to the usual acids and vapors. Finely polished, tips with matt surface. ESD protection, black epoxy coating with a surface resistance of 10 ⁵-10 ⁶. Angled, extremely fi…

  • Warranty: 24 months
  • Manufacturer: C.K.
  • Material properties: Epoxy
  • Jaw tip width: 0.5 mm
Type Angled, fine tips
Length 115 mm
Weight 13 g
Material Stainless steel
Material properties Epoxy coating
Tip shape Pointed, slanted, fine
Type 5A SA-ESD
Material (details) Stainless steel
Jaw tip width 0.5 mm
Tip length 11 mm
Type 5 A. SA ESD
Product type SD tweezers

Technical data

  • Material properties: Epoxy
  • Jaw tip width: 0.5 mm
Type Angled, fine tips
Length 115 mm
Weight 13 g
Material Stainless steel
Material properties Epoxy coating
Tip shape Pointed, slanted, fine
Type 5A SA-ESD
Material (details) Stainless steel
Jaw tip width 0.5 mm
Tip length 11 mm

Frequently bought together

Similar products

See and discover other items from category Tweezers