C.K. T3087 4 Chisel 100 mm Total length 220 mm 1 pc(s)

  • Item no.: 829280
  • Manufacturer no.: T3087 4
  • EAN: 5013969807103

Steenbeitel 220x100mm

  • Warranty: 24 months
  • Manufacturer: C.K.
  • Item no.: 829280
  • Manufacturer no.: T3087 4
  • EAN: 5013969807103

Steenbeitel 220x100mm

  • Warranty: 24 months
  • Manufacturer: C.K.
  • Total length: 230mm 9"
  • Standard: BS 3066
Chisel width 100 mm
Total length 220 mm
Content 1 pc(s)
Blade length 100mm 4"
Product type Chisel

Technical data

  • Total length: 230mm 9"
  • Standard: BS 3066
Chisel width 100 mm
Total length 220 mm
Content 1 pc(s)
Blade length 100mm 4"
Product type Chisel

Frequently bought together

Similar products

See and discover other items from category Concrete Drill Bits