C.K. T3442 25 Tape measure 7.5 m Steel

  • Item no.: 829108
  • Manufacturer no.: T3442 25
  • EAN: 5013969959628

Tough ABS plastic body for damage protection. Full lock & pause buttons for control. Belt clip for convenience. Nylong coated blade - superior abrasion resistance & durability. 16" & 400mm joist centre markings for fast marking out. True zero hook fo…

  • Warranty: 24 months
  • Manufacturer: C.K.
  • Item no.: 829108
  • Manufacturer no.: T3442 25
  • EAN: 5013969959628

Tough ABS plastic body for damage protection. Full lock & pause buttons for control. Belt clip for convenience. Nylong coated blade - superior abrasion resistance & durability. 16" & 400mm joist centre markings for fast marking out. True zero hook fo…

  • Warranty: 24 months
  • Manufacturer: C.K.
  • Standard: 2004/22/EC class 2
Calibrated to
Manufacturer's standards (no certificate)
Material Steel
Max. reading range 7.5 m
Product type Tape measure

Technical data

  • Standard: 2004/22/EC class 2
Calibrated to
Manufacturer's standards (no certificate)
Material Steel
Max. reading range 7.5 m
Product type Tape measure

Frequently bought together

Similar products

See and discover other items from category Tape Measures & Yardsticks